1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B102K250CT

DigiKey Part Number
1292-0402B102K250CTTR-ND - Tape & Reel (TR)
1292-0402B102K250CT-ND - Cut Tape (CT)
1292-0402B102K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B102K250CT
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B102K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.06300kr.0.63
50kr.0.03800kr.1.90
100kr.0.03170kr.3.17
500kr.0.02104kr.10.52
1.000kr.0.01794kr.17.94
2.500kr.0.01468kr.36.70
5.000kr.0.01273kr.63.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01113kr.111.30
20.000kr.0.00983kr.196.60
30.000kr.0.00918kr.275.40
50.000kr.0.00846kr.423.00
70.000kr.0.00803kr.562.10
100.000kr.0.00763kr.763.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750