1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B102K101CT

DigiKey Part Number
1292-0402B102K101CTTR-ND - Tape & Reel (TR)
1292-0402B102K101CT-ND - Cut Tape (CT)
1292-0402B102K101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B102K101CT
Description
CAP CER 1000PF 100V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B102K101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.10280kr.5.14
100kr.0.08690kr.8.69
500kr.0.06086kr.30.43
1.000kr.0.05294kr.52.94
2.500kr.0.04463kr.111.58
5.000kr.0.03965kr.198.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03557kr.355.70
20.000kr.0.03221kr.644.20
30.000kr.0.03054kr.916.20
50.000kr.0.02868kr.1,434.00
70.000kr.0.02759kr.1,931.30
100.000kr.0.02655kr.2,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750