0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X474K6R3CT

DigiKey Part Number
1292-0201X474K6R3CTTR-ND - Tape & Reel (TR)
1292-0201X474K6R3CT-ND - Cut Tape (CT)
1292-0201X474K6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X474K6R3CT
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X474K6R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX5R5BB474YAGEO214.746311-1591-1-NDkr.1.20000Parametric Equivalent
CL03A474KQ3NNNCSamsung Electro-Mechanics2.200.0451276-1337-1-NDkr.0.76000Parametric Equivalent
CL03A474KQ3NNNHSamsung Electro-Mechanics63.1901276-6445-1-NDkr.0.76000Parametric Equivalent
GMC02X5R474K6R3NTCal-Chip Electronics, Inc.14.9804713-GMC02X5R474K6R3NTCT-NDkr.0.63000Parametric Equivalent
GRM033R60J474KE90JMurata Electronics64.460490-GRM033R60J474KE90JCT-NDkr.0.63000Parametric Equivalent
In-Stock: 11.559
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.10280kr.5.14
100kr.0.08690kr.8.69
500kr.0.06086kr.30.43
1.000kr.0.05294kr.52.94
2.500kr.0.04463kr.111.58
5.000kr.0.03965kr.198.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03353kr.502.95
30.000kr.0.03054kr.916.20
45.000kr.0.02904kr.1,306.80
75.000kr.0.02738kr.2,053.50
105.000kr.0.02642kr.2,774.10
150.000kr.0.02549kr.3,823.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750