0.047 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X473K100CT

DigiKey Part Number
1292-0201X473K100CTTR-ND - Tape & Reel (TR)
1292-0201X473K100CT-ND - Cut Tape (CT)
1292-0201X473K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X473K100CT
Description
CAP CER 0.047UF 10V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X473K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.483
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
50kr.0.06840kr.3.42
100kr.0.05770kr.5.77
500kr.0.03968kr.19.84
1.000kr.0.03424kr.34.24
2.500kr.0.02850kr.71.25
5.000kr.0.02508kr.125.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02086kr.312.90
30.000kr.0.01880kr.564.00
45.000kr.0.01778kr.800.10
75.000kr.0.01664kr.1,248.00
105.000kr.0.01597kr.1,676.85
150.000kr.0.01534kr.2,301.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750