
0201X225M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0201X225M6R3CTTR-ND - Tape & Reel (TR) 1292-0201X225M6R3CT-ND - Cut Tape (CT) 1292-0201X225M6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X225M6R3CT |
Description | CAP CER 2.2UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X225M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A225MQ3CRNC | Samsung Electro-Mechanics | 472.487 | 1276-6870-1-ND | kr.1.39000 | Parametric Equivalent |
| GRM033R60J225ME05D | Murata Electronics | 1.574 | 490-GRM033R60J225ME05DCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.88300 | kr.18.83 |
| 50 | kr.1.40360 | kr.70.18 |
| 100 | kr.1.25720 | kr.125.72 |
| 500 | kr.1.00970 | kr.504.85 |
| 1.000 | kr.0.93331 | kr.933.31 |
| 2.500 | kr.0.85273 | kr.2,131.82 |
| 5.000 | kr.0.80419 | kr.4,020.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.70876 | kr.10,631.40 |
| 30.000 | kr.0.68079 | kr.20,423.70 |
| 45.000 | kr.0.66677 | kr.30,004.65 |
| 75.000 | kr.0.65124 | kr.48,843.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

