
0201X104M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0201X104M6R3CTTR-ND - Tape & Reel (TR) 1292-0201X104M6R3CT-ND - Cut Tape (CT) 1292-0201X104M6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X104M6R3CT |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X104M6R3CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 50 | kr.0.13320 | kr.6.66 |
| 100 | kr.0.11390 | kr.11.39 |
| 500 | kr.0.08102 | kr.40.51 |
| 1.000 | kr.0.07091 | kr.70.91 |
| 2.500 | kr.0.06039 | kr.150.97 |
| 5.000 | kr.0.05407 | kr.270.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01010 | kr.151.50 |
| 30.000 | kr.0.00897 | kr.269.10 |
| 45.000 | kr.0.00840 | kr.378.00 |
| 75.000 | kr.0.00778 | kr.583.50 |
| 105.000 | kr.0.00741 | kr.778.05 |
| 150.000 | kr.0.00706 | kr.1,059.00 |
| 180.000 | kr.0.00689 | kr.1,240.20 |
| 360.000 | kr.0.00633 | kr.2,278.80 |
| 375.000 | kr.0.00630 | kr.2,362.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

