
0201X104K160CT | |
|---|---|
DigiKey Part Number | 1292-1161-2-ND - Tape & Reel (TR) 1292-1161-1-ND - Cut Tape (CT) 1292-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X104K160CT |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X104K160CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.51000 | kr.0.51 |
| 10 | kr.0.03800 | kr.0.38 |
| 50 | kr.0.03320 | kr.1.66 |
| 100 | kr.0.03070 | kr.3.07 |
| 500 | kr.0.02560 | kr.12.80 |
| 1.000 | kr.0.02253 | kr.22.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03072 | kr.460.80 |
| Unit Price without VAT: | kr.0.51000 |
|---|---|
| Unit Price with VAT: | kr.0.63750 |

