0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X104K100CT

DigiKey Part Number
1292-1160-2-ND - Tape & Reel (TR)
1292-1160-1-ND - Cut Tape (CT)
1292-1160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X104K100CT
Description
CAP CER 0.1UF 10V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X104K100CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.06400kr.0.64
50kr.0.03080kr.1.54
100kr.0.02560kr.2.56
500kr.0.01728kr.8.64
1.000kr.0.01459kr.14.59
2.500kr.0.01190kr.29.75
5.000kr.0.01075kr.53.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.00721kr.108.15
30.000kr.0.00705kr.211.50
45.000kr.0.00686kr.308.70
75.000kr.0.00633kr.474.75
105.000kr.0.00602kr.632.10
150.000kr.0.00597kr.895.50
180.000kr.0.00508kr.914.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000