Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N7R0C500CT | |
|---|---|
DigiKey Part Number | 1292-0201N7R0C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N7R0C500CT |
Description | CAP CER 7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N7R0C500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02015A7R0CAT2A | KYOCERA AVX | 0 | 478-02015A7R0CAT2ATR-ND | kr.0.05744 | Parametric Equivalent |
| CBR02C709C5GAC | KEMET | 0 | 399-CBR02C709C5GACTR-ND | kr.0.22267 | Parametric Equivalent |
| CC0201CRNPO9BN7R0 | YAGEO | 40.345 | 13-CC0201CRNPO9BN7R0CT-ND | kr.0.63000 | Parametric Equivalent |
| GCQ0335C1H7R0CB01D | Murata Electronics | 0 | 490-GCQ0335C1H7R0CB01DTR-ND | kr.0.09935 | Parametric Equivalent |
| GMC02CG7R0C50NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02CG7R0C50NTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01263 | kr.189.45 |
| Unit Price without VAT: | kr.0.01263 |
|---|---|
| Unit Price with VAT: | kr.0.01579 |









