Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N121J500CT | |
|---|---|
DigiKey Part Number | 1292-0201N121J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N121J500CT |
Description | CAP CER 120PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N121J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201JRNPO9BN121 | YAGEO | 0 | 13-CC0201JRNPO9BN121TR-ND | kr.0.04288 | Parametric Equivalent |
| GMC02CG121J50NT | Cal-Chip Electronics, Inc. | 14.800 | 4713-GMC02CG121J50NTCT-ND | kr.0.63000 | Parametric Equivalent |
| GRT0335C1H121JA02D | Murata Electronics | 41.624 | 490-GRT0335C1H121JA02DCT-ND | kr.0.63000 | Parametric Equivalent |
| GRT0335C1H121JA02J | Murata Electronics | 0 | 490-GRT0335C1H121JA02JTR-ND | kr.0.03122 | Parametric Equivalent |
| MLASU063SCG121JFNA01 | Taiyo Yuden | 0 | 587-MLASU063SCG121JFNA01TR-ND | kr.0.03929 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01918 | kr.287.70 |
| Unit Price without VAT: | kr.0.01918 |
|---|---|
| Unit Price with VAT: | kr.0.02398 |







