
0201N120J500CT | |
|---|---|
DigiKey Part Number | 1292-1136-2-ND - Tape & Reel (TR) 1292-1136-1-ND - Cut Tape (CT) 1292-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N120J500CT |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N120J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 50 | kr.0.08740 | kr.4.37 |
| 100 | kr.0.07420 | kr.7.42 |
| 500 | kr.0.05148 | kr.25.74 |
| 1.000 | kr.0.04457 | kr.44.57 |
| 2.500 | kr.0.03741 | kr.93.52 |
| 5.000 | kr.0.03309 | kr.165.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02780 | kr.417.00 |
| 30.000 | kr.0.02522 | kr.756.60 |
| 45.000 | kr.0.02393 | kr.1,076.85 |
| 75.000 | kr.0.02250 | kr.1,687.50 |
| 105.000 | kr.0.02167 | kr.2,275.35 |
| 150.000 | kr.0.02086 | kr.3,129.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

