Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N120G250CT | |
|---|---|
DigiKey Part Number | 1292-0201N120G250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N120G250CT |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N120G250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C120G3GAC | KEMET | 0 | CBR02C120G3GAC-ND | kr.0.48516 | Parametric Equivalent |
| CC0201GRNPO8BN120 | YAGEO | 0 | 13-CC0201GRNPO8BN120CT-ND | kr.0.63000 | Parametric Equivalent |
| GCM0335C1E120GA16D | Murata Electronics | 0 | 490-GCM0335C1E120GA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCM0335C1E120GA16J | Murata Electronics | 0 | 490-GCM0335C1E120GA16JTR-ND | kr.0.03233 | Parametric Equivalent |
| GJM0335C1E120GB01D | Murata Electronics | 29.994 | 490-GJM0335C1E120GB01DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01836 | kr.275.40 |
| Unit Price without VAT: | kr.0.01836 |
|---|---|
| Unit Price with VAT: | kr.0.02295 |







