100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N101J500CT

DigiKey Part Number
1292-1133-2-ND - Tape & Reel (TR)
1292-1133-1-ND - Cut Tape (CT)
1292-1133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N101J500CT
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N101J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012004014Würth Elektronik22.956732-885012004014CT-NDkr.0.63000Parametric Equivalent
C0603C0G1H101J030BATDK137.304445-1786-1-NDkr.0.63000Parametric Equivalent
CC0201JPNPO9BN101YAGEO198.88113-CC0201JPNPO9BN101CT-NDkr.0.63000Parametric Equivalent
CC0201JRNPO9BN101YAGEO323.818311-2080-1-NDkr.0.63000Parametric Equivalent
CGA1A2C0G1H101J030BATDK46.761445-9061-1-NDkr.0.63000Parametric Equivalent
In-Stock: 11.144
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.06300kr.0.63
50kr.0.03800kr.1.90
100kr.0.03170kr.3.17
500kr.0.02104kr.10.52
1.000kr.0.01794kr.17.94
2.500kr.0.01468kr.36.70
5.000kr.0.01273kr.63.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01034kr.155.10
30.000kr.0.00918kr.275.40
45.000kr.0.00860kr.387.00
75.000kr.0.00795kr.596.25
105.000kr.0.00758kr.795.90
150.000kr.0.00722kr.1,083.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750