1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X102K250CT

DigiKey Part Number
1292-0201X102K250CTTR-ND - Tape & Reel (TR)
1292-0201X102K250CT-ND - Cut Tape (CT)
1292-0201X102K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X102K250CT
Description
CAP CER 1000PF 25V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X102K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
50kr.0.07220kr.3.61
100kr.0.06090kr.6.09
500kr.0.04210kr.21.05
1.000kr.0.03639kr.36.39
2.500kr.0.03033kr.75.83
5.000kr.0.02673kr.133.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02228kr.334.20
30.000kr.0.02011kr.603.30
45.000kr.0.01903kr.856.35
75.000kr.0.01783kr.1,337.25
105.000kr.0.01713kr.1,798.65
150.000kr.0.01646kr.2,469.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750