0201N0R5A500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 14.900
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21.352
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19.578
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03454
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.17986
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44.260
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.08332
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03011
Datasheet
0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N0R5A500CT

DigiKey Part Number
1292-0201N0R5A500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N0R5A500CT
Description
CAP CER 0.5PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N0R5A500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C508A5GACKEMET14.900399-11243-1-NDkr.2.16000Parametric Equivalent
CQ0201ARNPO9BNR50YAGEO21.35213-CQ0201ARNPO9BNR50CT-NDkr.0.89000Parametric Equivalent
GCM0335C1HR50WA16DMurata Electronics19.578490-GCM0335C1HR50WA16DCT-NDkr.0.63000Parametric Equivalent
GCM0335C1HR50WA16JMurata Electronics0490-GCM0335C1HR50WA16JTR-NDkr.0.03454Parametric Equivalent
GCQ0335C1HR50WB01DMurata Electronics0490-GCQ0335C1HR50WB01DTR-NDkr.0.17986Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05238kr.785.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.05238
Unit Price with VAT:kr.0.06548