Parametric Equivalent

0201B681J500CT | |
|---|---|
DigiKey Part Number  | 1292-0201B681J500CTTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 0201B681J500CT  | 
Description  | CAP CER 680PF 50V X7R 0201  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 680 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0201B681J500CT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.02902 | kr.435.30 | 
| Unit Price without VAT: | kr.0.02902 | 
|---|---|
| Unit Price with VAT: | kr.0.03628 | 


