0201B121J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 153.096
Unit Price: kr.0.63000
Datasheet
120 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B121J500CT

DigiKey Part Number
1292-0201B121J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201B121J500CT
Description
CAP CER 120PF 50V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B121J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRX7R9BB121YAGEO153.09613-CC0201JRX7R9BB121CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08019kr.1,202.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.08019
Unit Price with VAT:kr.0.10024