
0201B102K250CT | |
|---|---|
DigiKey Part Number | 1292-1621-2-ND - Tape & Reel (TR) 1292-1621-1-ND - Cut Tape (CT) 1292-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B102K250CT |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B102K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.06300 | kr.0.63 |
| 50 | kr.0.03420 | kr.1.71 |
| 100 | kr.0.02850 | kr.2.85 |
| 500 | kr.0.01914 | kr.9.57 |
| 1.000 | kr.0.01629 | kr.16.29 |
| 2.500 | kr.0.01332 | kr.33.30 |
| 5.000 | kr.0.01153 | kr.57.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.00933 | kr.139.95 |
| 30.000 | kr.0.00826 | kr.247.80 |
| 45.000 | kr.0.00773 | kr.347.85 |
| 75.000 | kr.0.00714 | kr.535.50 |
| 105.000 | kr.0.00679 | kr.712.95 |
| 150.000 | kr.0.00646 | kr.969.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

