0201B102K160CT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 2.896.642
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 49.966
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 662.869
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 2.209.124
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 13.888
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 56.655
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.04288
Datasheet
0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B102K160CT

DigiKey Part Number
1292-1117-2-ND - Tape & Reel (TR)
1292-1117-1-ND - Cut Tape (CT)
1292-1117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201B102K160CT
Description
CAP CER 1000PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B102K160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.06400kr.0.64
50kr.0.03960kr.1.98
100kr.0.03330kr.3.33
500kr.0.02252kr.11.26
1.000kr.0.01926kr.19.26
2.500kr.0.01580kr.39.50
5.000kr.0.01373kr.68.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.00721kr.108.15
30.000kr.0.00705kr.211.50
45.000kr.0.00700kr.315.00
75.000kr.0.00694kr.520.50
105.000kr.0.00690kr.724.50
150.000kr.0.00686kr.1,029.00
180.000kr.0.00684kr.1,231.20
360.000kr.0.00678kr.2,440.80
375.000kr.0.00678kr.2,542.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000