
0201B101K160CT | |
|---|---|
DigiKey Part Number | 1292-1115-2-ND - Tape & Reel (TR) 1292-1115-1-ND - Cut Tape (CT) 1292-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201B101K160CT |
Description | CAP CER 100PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B101K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 50 | kr.0.07740 | kr.3.87 |
| 100 | kr.0.06530 | kr.6.53 |
| 500 | kr.0.04526 | kr.22.63 |
| 1.000 | kr.0.03912 | kr.39.12 |
| 2.500 | kr.0.03269 | kr.81.72 |
| 5.000 | kr.0.02883 | kr.144.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02410 | kr.361.50 |
| 30.000 | kr.0.02179 | kr.653.70 |
| 45.000 | kr.0.02064 | kr.928.80 |
| 75.000 | kr.0.01936 | kr.1,452.00 |
| 105.000 | kr.0.01862 | kr.1,955.10 |
| 150.000 | kr.0.01790 | kr.2,685.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

