
| 0201B472K160CT | |
|---|---|
| DigiKey Part Number | 1292-0201B472K160CTTR-ND - Tape & Reel (TR) 1292-0201B472K160CT-ND - Cut Tape (CT) 1292-0201B472K160CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0201B472K160CT | 
| Description | CAP CER 4700PF 16V X7R 0201 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0201B472K160CT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.07000 | kr.0.70 | 
| 50 | kr.0.04600 | kr.2.30 | 
| 100 | kr.0.03900 | kr.3.90 | 
| 500 | kr.0.02650 | kr.13.25 | 
| 1.000 | kr.0.02266 | kr.22.66 | 
| 2.500 | kr.0.01864 | kr.46.60 | 
| 5.000 | kr.0.01658 | kr.82.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.00721 | kr.108.15 | 
| 30.000 | kr.0.00705 | kr.211.50 | 
| 45.000 | kr.0.00700 | kr.315.00 | 
| 75.000 | kr.0.00694 | kr.520.50 | 
| 105.000 | kr.0.00690 | kr.724.50 | 
| 150.000 | kr.0.00686 | kr.1,029.00 | 
| 180.000 | kr.0.00684 | kr.1,231.20 | 
| 360.000 | kr.0.00678 | kr.2,440.80 | 
| 375.000 | kr.0.00678 | kr.2,542.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark