Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

01R5N4R7C160CT | |
|---|---|
DigiKey Part Number | 1292-01R5N4R7C160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 01R5N4R7C160CT |
Description | CAP CER 4.7PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01R5N4R7C160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0101YA4R7CAT2A | KYOCERA AVX | 0 | 478-KGM02ACG1C4R7CHTR-ND | kr.0.09399 | Parametric Equivalent |
| CC0100CRNPO7BN4R7 | YAGEO | 97.935 | 13-CC0100CRNPO7BN4R7CT-ND | kr.1.20000 | Parametric Equivalent |
| GJM0225C1C4R7CB01L | Murata Electronics | 0 | 490-GJM0225C1C4R7CB01LTR-ND | kr.0.04207 | Parametric Equivalent |
| GRM0225C1C4R7CA03L | Murata Electronics | 0 | GRM0225C1C4R7CA03L-ND | kr.0.03571 | Parametric Equivalent |
| MLASE042SCG4R7CWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG4R7CWNA01TR-ND | kr.0.22254 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02898 | kr.579.60 |
| Unit Price without VAT: | kr.0.02898 |
|---|---|
| Unit Price with VAT: | kr.0.03623 |






