
0511100850-06-A-6-Y | |
|---|---|
DigiKey Part Number | 0511100850-06-A-6-Y-ND |
Manufacturer | Waldom |
Manufacturer Product Number | 0511100850-06-A-6-Y |
Description | 8 CIRC CABLE ASSY 6" Y |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Waldom | Length 0.500' (152.40mm, 6.00") |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 10 | kr.27.06500 | kr.270.65 |
| 25 | kr.26.00680 | kr.650.17 |
| 50 | kr.25.23440 | kr.1,261.72 |
| 100 | kr.24.48380 | kr.2,448.38 |
| 250 | kr.23.52620 | kr.5,881.55 |
| 500 | kr.22.82692 | kr.11,413.46 |
| 1.000 | kr.22.14841 | kr.22,148.41 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |

