
WAVE-425-117 | |
---|---|
DigiKey Part Number | 345-1542-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-425-117 |
Description | ANCHOR HEATSINK 42.5X42.5X11.7MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-425-117 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.50mm) | |
Diameter | - | |
Fin Height | 0.461" (11.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.29000 | kr.28.29 |
10 | kr.25.02400 | kr.250.24 |
25 | kr.23.83880 | kr.595.97 |
50 | kr.22.97720 | kr.1,148.86 |
100 | kr.22.14660 | kr.2,214.66 |
250 | kr.21.09388 | kr.5,273.47 |
500 | kr.20.32972 | kr.10,164.86 |
1.000 | kr.19.59264 | kr.19,592.64 |
Unit Price without VAT: | kr.28.29000 |
---|---|
Unit Price with VAT: | kr.35.36250 |