
WAVE-366-175 | |
|---|---|
DigiKey Part Number | 345-1539-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-366-175 |
Description | ANCHOR HEATSINK 36.6X36.6X17.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-366-175 Models |
Category | Shape Square, Angled Fins |
Mfr | Length 1.441" (36.60mm) |
Series | Width 1.441" (36.60mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.55°C/W @ 200 LFM |
Type Board Level | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.65000 | kr.8.65 |
| 10 | kr.7.64700 | kr.76.47 |
| 25 | kr.7.28680 | kr.182.17 |
| 50 | kr.7.02400 | kr.351.20 |
| 100 | kr.6.77020 | kr.677.02 |
| 250 | kr.6.44896 | kr.1,612.24 |
| 500 | kr.6.21590 | kr.3,107.95 |
| 1.000 | kr.5.99091 | kr.5,990.91 |
| 5.000 | kr.5.49872 | kr.27,493.60 |
| Unit Price without VAT: | kr.8.65000 |
|---|---|
| Unit Price with VAT: | kr.10.81250 |



