
WAVE-35-125 | |
---|---|
DigiKey Part Number | 345-1536-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-35-125 |
Description | ANCHOR HEATSINK 35X35X12.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-35-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.63°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.11000 | kr.26.11 |
10 | kr.23.11000 | kr.231.10 |
25 | kr.22.01360 | kr.550.34 |
50 | kr.21.21860 | kr.1,060.93 |
100 | kr.20.45180 | kr.2,045.18 |
250 | kr.19.47956 | kr.4,869.89 |
500 | kr.18.77388 | kr.9,386.94 |
1.000 | kr.18.09331 | kr.18,093.31 |
Unit Price without VAT: | kr.26.11000 |
---|---|
Unit Price with VAT: | kr.32.63750 |