
PADLED-13080 | |
---|---|
DigiKey Part Number | 345-PADLED-13080-ND |
Manufacturer | |
Manufacturer Product Number | PADLED-13080 |
Description | PAD LED HEAT SINK 130MM DIA 80H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PADLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.413.44000 | kr.413.44 |
10 | kr.365.85600 | kr.3,658.56 |
25 | kr.348.44160 | kr.8,711.04 |
50 | kr.335.80800 | kr.16,790.40 |
100 | kr.323.61790 | kr.32,361.79 |
Unit Price without VAT: | kr.413.44000 |
---|---|
Unit Price with VAT: | kr.516.80000 |