



OMNI-UNI-18-25 | |
---|---|
DigiKey Part Number | 345-1485-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-UNI-18-25 |
Description | HEATSINK 18X25MM TO-247 TO-264 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247, TO-264 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.710" (18.03mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.38000 | kr.29.38 |
10 | kr.25.99700 | kr.259.97 |
25 | kr.24.76560 | kr.619.14 |
50 | kr.23.86940 | kr.1,193.47 |
100 | kr.23.00670 | kr.2,300.67 |
250 | kr.21.91308 | kr.5,478.27 |
500 | kr.21.11924 | kr.10,559.62 |
1.000 | kr.20.35334 | kr.20,353.34 |
Unit Price without VAT: | kr.29.38000 |
---|---|
Unit Price with VAT: | kr.36.72500 |