
DST-64-1-254X254 | |
---|---|
DigiKey Part Number | 345-DST-64-1-254X254-ND |
Manufacturer | |
Manufacturer Product Number | DST-64-1-254X254 |
Description | THERM TAPE 254X254X0.64MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 254.00mm x 254.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 254.00mm x 254.00mm | |
Thickness | 0.0250" (0.635mm) | |
Material | Non-Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.86.66000 | kr.86.66 |
10 | kr.76.69100 | kr.766.91 |
25 | kr.73.04960 | kr.1,826.24 |
50 | kr.70.40900 | kr.3,520.45 |
100 | kr.67.85920 | kr.6,785.92 |
250 | kr.64.62696 | kr.16,156.74 |
500 | kr.62.28148 | kr.31,140.74 |
1.000 | kr.60.01792 | kr.60,017.92 |
Unit Price without VAT: | kr.86.66000 |
---|---|
Unit Price with VAT: | kr.108.32500 |