
DC1203812L2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC1203812L2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC1203812L2B-BT0 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 114.7 CFM (3.21m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 114.7 CFM (3.21m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 41.0dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.508 lb (230.42 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.176.26000 | kr.176.26 |
10 | kr.155.98100 | kr.1,559.81 |
25 | kr.148.56960 | kr.3,714.24 |
50 | kr.143.18980 | kr.7,159.49 |
100 | kr.138.00000 | kr.13,800.00 |
480 | kr.126.91694 | kr.60,920.13 |
Unit Price without VAT: | kr.176.26000 |
---|---|
Unit Price with VAT: | kr.220.32500 |