
DC0803812M2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0803812M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0803812M2B-2T0 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 79.0 CFM (2.21m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 79.0 CFM (2.21m³/min) | |
Static Pressure | 0.760 in H2O (189.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 53.0dB(A) | |
Power (Watts) | 9.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.760A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.153.60000 | kr.153.60 |
10 | kr.135.94900 | kr.1,359.49 |
25 | kr.129.48720 | kr.3,237.18 |
50 | kr.124.80000 | kr.6,240.00 |
100 | kr.120.27780 | kr.12,027.78 |
250 | kr.114.54208 | kr.28,635.52 |
500 | kr.110.37990 | kr.55,189.95 |
Unit Price without VAT: | kr.153.60000 |
---|---|
Unit Price with VAT: | kr.192.00000 |