
| DC0802512U2B-2T0 | |
|---|---|
| DigiKey Part Number | 345-DC0802512U2B-2T0-ND | 
| Manufacturer | |
| Manufacturer Product Number | DC0802512U2B-2T0 | 
| Description | FAN AXIAL 80X25.4MM 12VDC WIRE | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 83.6 CFM (2.34m³/min) 2 Wire Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Voltage - Rated | ||
| Size / Dimension | Square - 80mm L x 80mm H | |
| Width | 25.40mm | |
| Air Flow | 83.6 CFM (2.34m³/min) | |
| Static Pressure | 0.380 in H2O (94.6 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Locked Rotor Protection | |
| Noise | 50.0dB(A) | |
| Power (Watts) | 12 W | |
| RPM | ||
| Termination | 2 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
| Approval Agency | CE, cURus, TUV | |
| Weight | 0.188 lb (85.28 g) | |
| Current Rating (Amps) | 0.730A | |
| Voltage Range | - | |
| Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
| Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
| Lifetime @ Temp. | 70000 Hrs @ 40°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.97.60000 | kr.97.60 | 
| 10 | kr.86.37400 | kr.863.74 | 
| 25 | kr.82.27080 | kr.2,056.77 | 
| 50 | kr.79.29480 | kr.3,964.74 | 
| 100 | kr.76.42370 | kr.7,642.37 | 
| 250 | kr.72.78232 | kr.18,195.58 | 
| 500 | kr.70.14016 | kr.35,070.08 | 
| Unit Price without VAT: | kr.97.60000 | 
|---|---|
| Unit Price with VAT: | kr.122.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark