
DC0702512U2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0702512U2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0702512U2B-2T0 |
Description | FAN AXIAL 70X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 54.8 CFM (1.53m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.00mm | |
Air Flow | 54.8 CFM (1.53m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 45.0dB(A) | |
Power (Watts) | 3.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.027A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.77.76000 | kr.77.76 |
10 | kr.68.83800 | kr.688.38 |
25 | kr.65.56680 | kr.1,639.17 |
50 | kr.63.19620 | kr.3,159.81 |
100 | kr.60.90820 | kr.6,090.82 |
250 | kr.58.00756 | kr.14,501.89 |
500 | kr.55.90272 | kr.27,951.36 |
Unit Price without VAT: | kr.77.76000 |
---|---|
Unit Price with VAT: | kr.97.20000 |