
DC0602548W2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0602548W2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0602548W2B-BT0 |
Description | FAN 60X25MM 48VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 55.2 CFM (1.55m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 55.2 CFM (1.55m³/min) | |
Static Pressure | 1.170 in H2O (291.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 25.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.540A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.148.74000 | kr.148.74 |
10 | kr.131.63500 | kr.1,316.35 |
25 | kr.125.37600 | kr.3,134.40 |
50 | kr.120.83840 | kr.6,041.92 |
100 | kr.116.46020 | kr.11,646.02 |
250 | kr.110.90712 | kr.27,726.78 |
500 | kr.106.87732 | kr.53,438.66 |
Unit Price without VAT: | kr.148.74000 |
---|---|
Unit Price with VAT: | kr.185.92500 |