
DC0502012H2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0502012H2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0502012H2B-BT0 |
Description | FAN AXIAL 50X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 20.3 CFM (0.568m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 20.3 CFM (0.568m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
Power (Watts) | 2.52 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.089 lb (40.37 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.84.61000 | kr.84.61 |
10 | kr.74.90600 | kr.749.06 |
25 | kr.71.34960 | kr.1,783.74 |
50 | kr.68.76920 | kr.3,438.46 |
100 | kr.66.27970 | kr.6,627.97 |
250 | kr.63.12268 | kr.15,780.67 |
500 | kr.60.83148 | kr.30,415.74 |
Unit Price without VAT: | kr.84.61000 |
---|---|
Unit Price with VAT: | kr.105.76250 |