
DC0402012V2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0402012V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0402012V2B-BT0 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 19.8 CFM (0.554m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 19.8 CFM (0.554m³/min) | |
Static Pressure | 1.440 in H2O (358.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 4.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.045 lb (20.41 g) | |
Current Rating (Amps) | 0.410A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.32000 | $16.32 |
10 | $14.44800 | $144.48 |
25 | $13.76120 | $344.03 |
50 | $13.26340 | $663.17 |
100 | $12.78310 | $1,278.31 |
250 | $12.17404 | $3,043.51 |
500 | $11.73198 | $5,865.99 |
Unit Price without VAT: | $16.32000 |
---|---|
Unit Price with VAT: | $20.40000 |