
DC0382012U2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0382012U2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0382012U2B-BT0 |
Description | FAN AXIAL 38X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 9.7 CFM (0.272m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 20.00mm | |
Air Flow | 9.7 CFM (0.272m³/min) | |
Static Pressure | 0.580 in H2O (144.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.067 lb (30.39 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.104.45000 | kr.104.45 |
10 | kr.92.46700 | kr.924.67 |
25 | kr.88.07160 | kr.2,201.79 |
50 | kr.84.88580 | kr.4,244.29 |
100 | kr.81.81180 | kr.8,181.18 |
250 | kr.77.91384 | kr.19,478.46 |
500 | kr.75.08468 | kr.37,542.34 |
Unit Price without VAT: | kr.104.45000 |
---|---|
Unit Price with VAT: | kr.130.56250 |