
DB0620505H1A-BT0 | |
---|---|
DigiKey Part Number | 345-DB0620505H1A-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DB0620505H1A-BT0 |
Description | FAN BLOWER 61.8X5.6MM 5VDC RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 61.8mm L x 57.3mm H Ball 2.7 CFM (0.076m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 61.8mm L x 57.3mm H | |
Width | 5.60mm | |
Air Flow | 2.7 CFM (0.076m³/min) | |
Static Pressure | 0.783 in H2O (195.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 42.8dB(A) | |
Power (Watts) | 1.9 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.038 lb (17.24 g) | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 3.5 ~ 5.5VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.70.66000 | kr.70.66 |
10 | kr.62.53400 | kr.625.34 |
25 | kr.59.56360 | kr.1,489.09 |
50 | kr.57.40920 | kr.2,870.46 |
100 | kr.55.33060 | kr.5,533.06 |
250 | kr.52.69608 | kr.13,174.02 |
500 | kr.50.78438 | kr.25,392.19 |
Unit Price without VAT: | kr.70.66000 |
---|---|
Unit Price with VAT: | kr.88.32500 |