



960-31-33-D-AB-0 | |
---|---|
DigiKey Part Number | 345-1867-ND |
Manufacturer | |
Manufacturer Product Number | 960-31-33-D-AB-0 |
Description | HEATSINK 31X33MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-31-33-D-AB-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.25000 | kr.53.25 |
10 | kr.47.15500 | kr.471.55 |
25 | kr.44.91520 | kr.1,122.88 |
50 | kr.43.29220 | kr.2,164.61 |
100 | kr.41.72610 | kr.4,172.61 |
300 | kr.39.35617 | kr.11,806.85 |
500 | kr.38.29914 | kr.19,149.57 |
1.000 | kr.36.90861 | kr.36,908.61 |
Unit Price without VAT: | kr.53.25000 |
---|---|
Unit Price with VAT: | kr.66.56250 |