



694-50 | |
---|---|
DigiKey Part Number | 345-2021-ND |
Manufacturer | |
Manufacturer Product Number | 694-50 |
Description | HEATSINK TO247 W/CLIP 50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 0.870" (22.10mm) | |
Diameter | - | |
Fin Height | 1.380" (35.05mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.44000 | kr.37.44 |
10 | kr.33.13300 | kr.331.33 |
25 | kr.31.56240 | kr.789.06 |
50 | kr.30.42300 | kr.1,521.15 |
100 | kr.29.32220 | kr.2,932.22 |
Unit Price without VAT: | kr.37.44000 |
---|---|
Unit Price with VAT: | kr.46.80000 |