
658-35ABT3 | |
|---|---|
DigiKey Part Number | 345-1067-ND |
Manufacturer | |
Manufacturer Product Number | 658-35ABT3 |
Description | HEATSINK CPU 28MM SQ BLK W/TAPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 658-35ABT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.100" (27.94mm) | |
Width | 1.100" (27.94mm) | |
Diameter | - | |
Fin Height | 0.350" (8.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 800 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.71000 | kr.23.71 |
| 10 | kr.20.99800 | kr.209.98 |
| 25 | kr.20.00400 | kr.500.10 |
| 50 | kr.19.28120 | kr.964.06 |
| 100 | kr.18.58380 | kr.1,858.38 |
| 250 | kr.17.70052 | kr.4,425.13 |
| 500 | kr.17.05968 | kr.8,529.84 |
| 1.200 | kr.16.28228 | kr.19,538.74 |
| Unit Price without VAT: | kr.23.71000 |
|---|---|
| Unit Price with VAT: | kr.29.63750 |

