
658-35AB | |
---|---|
DigiKey Part Number | 345-1066-ND |
Manufacturer | |
Manufacturer Product Number | 658-35AB |
Description | HEATSINK CPU 28MM SQBLK W/O TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.100" (27.94mm) | |
Width | 1.100" (27.94mm) | |
Diameter | - | |
Fin Height | 0.350" (8.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 800 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.11000 | kr.10.11 |
10 | kr.8.95400 | kr.89.54 |
25 | kr.8.53000 | kr.213.25 |
50 | kr.8.22280 | kr.411.14 |
100 | kr.7.92640 | kr.792.64 |
250 | kr.7.54968 | kr.1,887.42 |
500 | kr.7.27668 | kr.3,638.34 |
1.000 | kr.7.01325 | kr.7,013.25 |
5.000 | kr.6.43689 | kr.32,184.45 |
Unit Price without VAT: | kr.10.11000 |
---|---|
Unit Price with VAT: | kr.12.63750 |