
657-10ABPNE | |
---|---|
DigiKey Part Number | 657-10ABPNE-ND |
Manufacturer | |
Manufacturer Product Number | 657-10ABPNE |
Description | HEATSINK TO-220 W/PINS BLK 1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 41°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 41°C | |
Thermal Resistance @ Forced Air Flow | 3.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.60000 | kr.9.60 |
10 | kr.8.50600 | kr.85.06 |
25 | kr.8.10000 | kr.202.50 |
50 | kr.7.80800 | kr.390.40 |
100 | kr.7.52640 | kr.752.64 |
300 | kr.7.10017 | kr.2,130.05 |
600 | kr.6.84330 | kr.4,105.98 |
1.200 | kr.6.59552 | kr.7,914.62 |
5.100 | kr.6.10609 | kr.31,141.06 |
Unit Price without VAT: | kr.9.60000 |
---|---|
Unit Price with VAT: | kr.12.00000 |