



641K | |
|---|---|
DigiKey Part Number | 345-1053-ND |
Manufacturer | |
Manufacturer Product Number | 641K |
Description | HEATSINK TO-3 HORZ MT NO HOLES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 15.0W @ 36°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Angled Fins | |
Length | 3.000" (76.20mm) | |
Width | 4.125" (104.77mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 15.0W @ 36°C | |
Thermal Resistance @ Forced Air Flow | 0.90°C/W @ 250 LFM | |
Thermal Resistance @ Natural | 2.40°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.09000 | kr.70.09 |
| 10 | kr.62.00400 | kr.620.04 |
| 30 | kr.58.49367 | kr.1,754.81 |
| 60 | kr.56.37717 | kr.3,382.63 |
| 120 | kr.54.33675 | kr.6,520.41 |
| 270 | kr.52.04015 | kr.14,050.84 |
| 510 | kr.50.30504 | kr.25,655.57 |
| 1.020 | kr.48.47791 | kr.49,447.47 |
| Unit Price without VAT: | kr.70.09000 |
|---|---|
| Unit Price with VAT: | kr.87.61250 |


