



528-45AB | |
|---|---|
DigiKey Part Number | 345-1057-ND |
Manufacturer | |
Manufacturer Product Number | 528-45AB |
Description | HEATSINK DC/DC HALF BRICK VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum 7.0W @ 60°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.402" (61.00mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | 7.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 3.20°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.15.86900 | kr.158.69 |
| 25 | kr.15.11720 | kr.377.93 |
| 50 | kr.14.57060 | kr.728.53 |
| 150 | kr.13.74467 | kr.2,061.70 |
| 300 | kr.13.24763 | kr.3,974.29 |
| 600 | kr.12.76792 | kr.7,660.75 |
| 1.050 | kr.12.39313 | kr.13,012.79 |
| 5.100 | kr.11.39105 | kr.58,094.35 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |



















