
511-6U | |
---|---|
DigiKey Part Number | 345-1208-ND |
Manufacturer | |
Manufacturer Product Number | 511-6U |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 511-6U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 6.000" (152.40mm) | |
Width | 5.210" (132.33mm) | |
Diameter | - | |
Fin Height | 2.410" (61.21mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.65°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.238.59000 | kr.238.59 |
10 | kr.211.15500 | kr.2,111.55 |
25 | kr.201.11360 | kr.5,027.84 |
50 | kr.193.82780 | kr.9,691.39 |
100 | kr.186.79870 | kr.18,679.87 |
250 | kr.177.88392 | kr.44,470.98 |
Unit Price without VAT: | kr.238.59000 |
---|---|
Unit Price with VAT: | kr.298.23750 |