
423K | |
---|---|
DigiKey Part Number | 345-1050-ND |
Manufacturer | |
Manufacturer Product Number | 423K |
Description | HEATSINK POWER NO MNT HOLES BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3, DO-5, Stud Mount Aluminum 50.0W @ 47°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 423K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 5.421" (139.70mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 2.625" (66.67mm) | |
Power Dissipation @ Temperature Rise | 50.0W @ 47°C | |
Thermal Resistance @ Forced Air Flow | 0.50°C/W @ 250 LFM | |
Thermal Resistance @ Natural | 0.96°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.141.89000 | kr.141.89 |
10 | kr.125.57400 | kr.1,255.74 |
25 | kr.119.60840 | kr.2,990.21 |
50 | kr.115.27940 | kr.5,763.97 |
100 | kr.111.10270 | kr.11,110.27 |
250 | kr.105.80608 | kr.26,451.52 |
500 | kr.101.96148 | kr.50,980.74 |
Unit Price without VAT: | kr.141.89000 |
---|---|
Unit Price with VAT: | kr.177.36250 |