
392-120AB | |
---|---|
DigiKey Part Number | 345-1173-ND |
Manufacturer | |
Manufacturer Product Number | 392-120AB |
Description | HI-POWER HEATSINK SSR/IGBT/POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 392-120AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 4.724" (120.00mm) | |
Width | 4.921" (124.99mm) | |
Diameter | - | |
Fin Height | 5.346" (135.79mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.20°C/W @ 100 LFM | |
Thermal Resistance @ Natural | 0.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.582.59000 | kr.582.59 |
10 | kr.515.46900 | kr.5,154.69 |
25 | kr.490.92360 | kr.12,273.09 |
50 | kr.473.11360 | kr.23,655.68 |
100 | kr.455.92380 | kr.45,592.38 |
Unit Price without VAT: | kr.582.59000 |
---|---|
Unit Price with VAT: | kr.728.23750 |