Direct




270-AB | |
|---|---|
DigiKey Part Number | 345-1041-ND |
Manufacturer | |
Manufacturer Product Number | 270-AB |
Description | HEATSINK TO-220 SM FOOTPRINT BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-202 Aluminum 4.0W @ 70°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 270-AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.700" (17.78mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 17.50°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.84700 | kr.28.47 |
| 25 | kr.2.70840 | kr.67.71 |
| 50 | kr.2.61080 | kr.130.54 |
| 100 | kr.2.51700 | kr.251.70 |
| 250 | kr.2.39780 | kr.599.45 |
| 500 | kr.2.31118 | kr.1,155.59 |
| 1.000 | kr.2.22762 | kr.2,227.62 |
| 5.000 | kr.2.04487 | kr.10,224.35 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |



