Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level
235-85AB
235-85AB

235-85AB

DigiKey Part Number
345-1016-ND
Manufacturer
Manufacturer Product Number
235-85AB
Description
HEATSINK TO-220 CLIP-ON BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 2.0W @ 40°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.850" (21.59mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
2.0W @ 40°C
Thermal Resistance @ Forced Air Flow
6.80°C/W @ 400 LFM
Thermal Resistance @ Natural
20.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.053
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.20800kr.32.08
25kr.3.05600kr.76.40
50kr.2.94680kr.147.34
100kr.2.83970kr.283.97
250kr.2.70516kr.676.29
500kr.2.60738kr.1,303.69
1.000kr.2.51318kr.2,513.18
5.000kr.2.30699kr.11,534.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250